E-KM3827 | Frolyt
Electrolytic capacitor, 470 µF, 63 V (DC), -10/+50 %, radial, pitch 7.5 mm, Ø 16.5 mm, E-KM3827
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4875 € *
Available: 1,156 pcs.
Total Price:
1.49 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4875 €
10 pcs.
1.0591 €
100 pcs.
0.9163 €
500 pcs.
0.7854 €
1000 pcs.
0.7259 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrolytic capacitor, insulated aluminum can, type Frolyt EKM.
Radial connecting wires for vertical mounting on PCBs. Compliant with DIN IEC 60384-1
Rated voltage 63 VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 470 µF | |
| Rated voltage (DC) | 63 V | |
| Tolerance | -10/+50 % | |
| ESR (Equivalent Series Resistance) | 270 mΩ | |
| Design | radial | |
| Grid | 7.5 mm | |
| diameter | 16.5 mm | |
| Length | 26 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 600 pieces |
| Country of origin | DE |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |