E-KM3243 | Frolyt
Electrolytic capacitor, 470 µF, 16 V (DC), -10/+50 %, radial, pitch 5 mm, Ø 10 mm, E-KM3243
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9996 € *
Available: 716 pcs.
Total Price:
10.00 € *
Price list
Quantity
Price per unit*
10 pcs.
0.9996 €
50 pcs.
0.8806 €
250 pcs.
0.7616 €
1000 pcs.
0.6664 €
2500 pcs.
0.6069 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrolytic capacitor, insulated aluminum can, type Frolyt EKM.
Radial connecting wires for vertical mounting on PCBs. Compliant with DIN IEC 60384-1
Rated voltage 16 VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 470 µF | |
| Rated voltage (DC) | 16 V | |
| Tolerance | -10/+50 % | |
| ESR (Equivalent Series Resistance) | 540 mΩ | |
| Design | radial | |
| Grid | 5 mm | |
| diameter | 10 mm | |
| Length | 21 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 2,000 pieces |
| Country of origin | DE |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |