1960491 | Friwo
Plug-in power supply unit, 12 VDC, 600 mA, 7.2 W, 1960491
Order No.: 24K4609
EAN: 4099891291228
MPN:
1960491
Unit Price (€ / pc.)
18.1475 € *
Standard delivery time from the manufacturer is: On Request
Plug-in power supply
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 600 mA | |
| Output voltage DC | 12 VDC | |
| Input voltage AC | 100-240 VAC | |
| Power | 7.2 W | |
| efficiency | 80.2 % | |
| Length | 58 mm | |
| Width | 31 mm | |
| Height | 41 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |