15.2756 | Friwo
Plug-in power supply unit, 5 VDC, 1.3 A, 8 W, 15.2756
Discontinued
Unit Price (€ / pc.)
22.4672 € *
Available: 12 pcs.
Leadtime: On Request **
Total Price:
22.47 € *
Price list
Quantity
Price per unit*
1 pcs.
22.4672 €
4 pcs.
21.3010 €
8 pcs.
20.2538 €
20 pcs.
19.2899 €
*incl. VAT plus shipping costs
**Subject to prior sale
AC adapters, type Friwo PP.
Slim-line design, voltage controlled, current-limited
AC adapters, 8.0 W, type PP 8.
Technical specifications
Number of outputs | 1 | |
Output current | 1.3 A | |
Output voltage DC | 5 VDC | |
Input voltage AC | 100-240 VAC | |
Power | 8 W | |
efficiency | 75 % | |
Length | 30 mm | |
Width | 77 mm | |
Height | 82 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85044083 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |