T6-1000PRO/EU | Fluke
Fluke voltage tester, T6-1000PRO/EU, 5134758
Unit Price (€ / pc.)
509.32 € *
Available: 3 pcs.
Electrical tester, T6-1000PRO/EU, Fluke
The T6-1000 PRO Electrical Tester measures voltage up to 1000 V ac and current up to 200 A ac, all through the open fork and without test lead contact to live voltage. Connect the black lead to ground with the included heavy-duty alligator clip, slide the wire into the open fork and see both voltage and current at the same time. On wires up to AWG 4/0 (120 mm2), carrying as much as 200 A and 1000 V ac. Even with gloves on. It will change how you do your job.
Features
- Save time by seeing voltage and current measurements at the same time
- Visual Continuity™ – the screen automatically turns green for continuity, perfect when it’s too loud to hear the beeper
- FieldSense™ technology for ac voltage, current and frequency, all without making electrical contact to live voltage
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | electrical tester | |
| max. voltage measuring range (DC) | 1000 V | |
| max. voltage measuring range (AC) | 1000 V | |
| Continuity test | 1-100 kΩ | |
| Display | LCD | |
| Degree of protection (IP) | IP52 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 90303100 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |