FLUKE 805 FC | Fluke
VIBRATION METER FLUKE 805 FC
Order No.: 27K0270
EAN: 0095969726863
MPN:
FLUKE 805 FC
4489229
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3,383.17 € *
Standard delivery time from the manufacturer is: 2 Weeks
Vibration meter, 4489229, Fluke
Make maintenance decisions quickly and confidently. Fluke 805 FC is the most reliable vibration meter for maintenance technicians who want to make repeatable measurements of overall vibration, bearing and machine condition, and quickly identify fault levels on a scale.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | vibration meter | |
| Frequency range | 10 Hz-1 kHz | |
| Accuracy | ±5 % |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |