FLUKE-SOL-INS87-KIT | Fluke

PV analyzer kit, wireless PV reference sensor, CAT III 1500 V, Fluke FLUKE-SOL-INS87-KIT

Order No.: 27K3101
EAN: 0195112124987
MPN:
FLUKE-SOL-INS87-KIT
5602278
Series: SOL
FLUKE-SOL-INS87-KIT Fluke VDE testers, Installation testers, Insulation testers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24,126.1790 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
24,126.18 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
24,126.1790 €

PV Analyzer I-V Curve tracer , FLUKE-SOL-INS87-KIT, Fluke

The Fluke Solmetric PVA-1500 is a cutting-edge I-V curve tracer kit designed to measure PV system performance. With this high- precision testing equipment, you can reliably assess the health and performance of solar modules and arrays, making informed decisions to enhance their output and longevity. The PVA-1500 kit offers an array of advanced features, including high throughput I-V curve tracing, providing quick and detailed performance data. Its intuitive user interface enables easy navigation and real-time analysis, allowing for immediate identification of potential issues. By pinpointing problems early, you can maximize your solar energy production and minimize downtime.

Features

  • Uninterrupted measurements even in hot environments
  • Automates data management, analysis, and reporting
  • Wireless interfaces for faster setup, safer work environment, and freedom of movement during PV troubleshooting
  • In-the-field firmware update ready
Technical specifications
Filter Property Value
Product type PV analyzer kit
Version wireless PV reference sensor
Surge voltage category CAT III 1500 V
Max measured value DC voltage 1500 V
Degree of protection (IP) IP54
Batteries AA
Logistics
Property Value
Customs tariff number 90303200
Country of origin US
Compliance
Property Value
SVHC free Yes
RoHS conform Yes