FLUKE 1664FC DE / T150VDE | Fluke

Installation tester kit, contains insulation pre-test, CAT III 500 V, CAT IV 300 V, Fluke FLUKE 1664FC DE / T150VDE

Order No.: 99K0007
EAN: 0195112035931
MPN:
FLUKE 1664FC DE / T150VDE
5318249
Series: 1664
FLUKE 1664FC DE / T150VDE Fluke VDE testers, Installation testers, Insulation testers Image 1
FLUKE 1664FC DE / T150VDE Fluke VDE testers, Installation testers, Insulation testers Image 2
FLUKE 1664FC DE / T150VDE Fluke VDE testers, Installation testers, Insulation testers Image 3
Image may differ

Multifunction Installation Tester with Two-Pole Voltage and Continuity Tester, 5318249, Fluke

Fluke 1664 FC empowers you by allowing you to quickly and effectively verify that electrical equipment meets local standards and codes, protect equipment that is inadvertently connected to systems under test, and easily share test results via smartphone.

Features

  • With Autotest, you perform line and loop impedance, RCD trip current and trip time, and insulation testing with a single connection and a single button press
  • Additional mode with high test current for loop impedance measurement. Faster output of measurement results compared to loop impedance measurement without tripping the residual current devices (RCDs)
  • Unique Zero adapter for fast, always reliable and accurate compensation of the test leads and mains test lead
  • Automatic start for loop and RCD tests - tests start as soon as the mains voltage is stable
  • Detects increased voltages to ground from 50 V and indicates potentially dangerous situations
  • Display of RCD test results based on good/bad indicators
  • Withstands a fall from a height of 1 meter

The Fluke T150 voltage and continuity tester with backlit LCD display and additional ohm measurement gives you fast test results the way you need them. This continuity tester features an easy-to-use interface with large buttons, display hold, switchable load, bright backlighting, and clear audible and physical indications to suit any work situation.

Features

  • Developed according to IEC EN 61243-3:2014 for checking the absence of voltage - even with discharged batteries
  • Redesigned cable assembly for maximum reliability at work
  • With 4 ways to indicate the presence of voltage - LED indicator, LCD display, audible tone or tactile feedback - you always know if dangerous voltage is present
Technical specifications
Filter Property Value
Product type installation tester kit
Version contains insulation pre-test
Surge voltage category CAT III 500 V, CAT IV 300 V
Insulation resistance Min 20 MΩ
Insulation resistance Max 1000 MΩ
Max measured value DC voltage 500 V
Max measured value AC voltage 500 V
Degree of protection (IP) IP40
Batteries AA
Logistics
Property Value
Country of origin GB
Customs tariff number 90303200
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes