HL-200 EX | Fluke
Headlamp, explosion safe, 100 m, 200 lm, IP67, L 50 mm, Fluke HL-200 EX
Order No.: 27K0730
EAN: 4099891440527
MPN:
HL-200 EX
4972410
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
172.55 € *
Standard delivery time from the manufacturer is: 2 Weeks
Headlamp, 4972410, Fluke
The HL-200 EX is a headlamp for hands-free working. This headlamp sits securely on your helmet so that you have both hands free for work. The lamp angle is adjustable and you can set a lot or little light.
Features
- Protection against harsh environmental conditions - degree of protection IP67
- Safe, reliable and robust
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Illuminant type | LED | |
| Reach | 100 m | |
| Rechargeable | No | |
| Explosion Safe | Yes | |
| Batteries | 3 x AAA | |
| Degree of protection (IP) | IP67 | |
| Shell Material | plastic | |
| Length | 50 mm | |
| Luminous flux | 200 lm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85131000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |