FLUKE-TC01B 25HZ | Fluke
Fluke iSee™ Mobile Thermal Camera - TC01B for iOS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
587.1936 € *
Standard delivery time from the manufacturer is: 2 Weeks
Mobile thermal camera, FLUKE-TC01B 25HZ, Fluke
Experience fast and easy inspections on the go with this Mobile Thermal Camera. Temperature can be measured and thermal imaging detection can be carried out anytime and anywhere by conveniently inserting it into the Type C or Lightning interface of a smartphone. It can be widely used in electrical and mechanical inspections, inspection service, HVAC inspection, product R&D and quality control, greatly improving the inspection efficiency.
Features
- Detailed image quality comparable to professional thermal imagers
- Powerful full temperature range analysis
- Real-time image sharing for fast and easy communication
- Small and portable, it takes a second to get started
Technical specifications
| Filter | Property | Value |
|---|---|---|
| min. operating temperature | -20 °C | |
| max. operating temperature | 550 °C | |
| Field of View | 56° x 42° | |
| Resolution | 256 x 192 pixel | |
| Frame recording frequency | 25 Hz |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85258900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |