FLK-TIX501 60HZ | Fluke
Thermal Imager Fluke TiX501, 640x480, 60HZ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16,967.7697 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
16,967.77 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
16,967.7697 €
Thermal camera, FLK-TIX501 60HZ, Fluke
Features
- In-focus images in a matter of seconds. LaserSharp Auto Focus uses a built-in laser distance meter that calculates and displays the distance from your designated target and immediately adjusts the focus
- Shoot images near…and far. Interchangeable Smart Lenses require no calibration and give you the versatility and image quality needed to conduct inspections in almost any environment
- Simply the best optics to transmit energy and produce high quality infrared images
- Edit and analyze images on camera—edit emissivity, enable color alarms and markers, and adjust IR-Fusion visual and infrared image blending
Technical specifications
| Filter | Property | Value |
|---|---|---|
| min. operating temperature | -10 °C | |
| max. operating temperature | 50 °C | |
| Field of View | 34° x 24° | |
| Resolution | 640 x 480 pixel | |
| Frame recording frequency | 60 Hz | |
| Minimum Focus Distance | 150 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90251900 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |