FLK-TIS55+ 9HZ | Fluke
FLK-TIS55+ 9HZ,THERMAL IMAGER, FT2, 9 HZ
NCNR (non cancelable / non returnable)
Thermal imaging camera, FLK-TIS55+ 9HZ, Fluke
The Fluke TiS55 gives you the flexibility of manual focus to capture the best possible image of your target. Use it to quickly identify potential building, electrical and mechanical problems with crisp, clear 220x165 resolution. It's ruggedly built so you can take it anywhere. And with five IR-Fusion® AutoBlend™ presets, you can blend a visible light image with an infrared image at five different levels to more easily locate problems. Picture-in-Picture mode lets you maintain a frame of reference by inserting an infrared window into the digital image to highlight the point of interest. With a distance to spot (D:S) ratio of 353:1, you can capture these images from a greater distance.
| Filter | Property | Value |
|---|---|---|
| min. operating temperature | -20 °C | |
| max. operating temperature | 550 °C | |
| Field of View | 28° x 20° | |
| Resolution | 256 x 192 pixel | |
| Frame recording frequency | 9 Hz |
| Property | Value |
|---|---|
| Customs tariff number | 90251900 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |