FLK-RSE600/C 60HZ | Fluke
Thermal imaging camera, 34° x 24°, 640 x 480 Pixel, 60, 150 mm, FLK-RSE600/C 60HZ
NCNR (non cancelable / non returnable)
Stationary thermal imaging camera, FLK-RSE600/C 60HZ, Fluke
Equipped with advanced features and software plug-ins to MATLAB and LabVIEW, this tool is ideal for continuously streaming and analyzing infrared data.
Designed for your research, science and engineering needs, enhance your testing and quality assurance procedures by mounting the RSE600 to your workstation. Continuously stream up to 60 frames of data per second directly to your computer to monitor minute temperature differences, and analyze videos frame-by-frame remotely from SmartView desktop software. Enhance your viewing experience with optional add-on lenses to target different applications (analyzing from a distance, or getting the close-up details).
Features
- 640 x 480 image resolution
- 5 megapixel industrial performance
| Filter | Property | Value |
|---|---|---|
| min. operating temperature | -10 °C | |
| max. operating temperature | 50 °C | |
| Field of View | 34° x 24° | |
| Resolution | 640 x 480 pixel | |
| Frame recording frequency | 60 Hz | |
| Minimum Focus Distance | 150 mm |
| Property | Value |
|---|---|
| Customs tariff number | 90251900 |
| Country of origin | US |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |