FLK-PTI120 9HZ 400C | Fluke
Thermal imaging camera, 50° x 38°, 120 x 90 Pixel, 9, 0,5 m, FLK-PTI120 9HZ 400C
NCNR (non cancelable / non returnable)
Thermal imaging camera, FLK-PTI120 9HZ 400C, Fluke
Portable thermal camera for industrial inspection.
FLK-PTI120 is a camera small enough to carry every day without worry. Always at hand. Stands up to dirt and water. Now enhanced infrared inspections are right in your pocket for quick temperature scans of electrical equipment, machinery and other assets. With Fluke Connect Asset Tagging you eliminate the tedium of sorting and organizing your infrared images. By simply scanning your asset’s QR code or barcode, your infrared image and all of your date and time stamped information will be stored to your predefined folders. Send via WiFi or automatically upload once you connect to the network or computer via USB.
The 3.5” LCD touchscreen offers IR-Fusion to blend a visible light image with an infrared image to more easily locate problems. Simply slide your finger across the screen to adjust the setting.
Features
- Automatically organize and file thermal images with Fluke Connect Asset Tagging
- Fully radiometric thermal imager gives you measurement data to the pixel with 120 x 90 infrared resolution
- 8.93 cm (3.5”) LCD touchscreen display for easy troubleshooting
- Can withstand drop up to 1 meter
- IP54 enclosure rating
- Six color palettes
| Filter | Property | Value |
|---|---|---|
| min. operating temperature | -10 °C | |
| max. operating temperature | 50 °C | |
| Field of View | 50° x 38° | |
| Resolution | 120 x 90 pixel | |
| Frame recording frequency | 9 Hz | |
| Minimum Focus Distance | 0.5 m |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90251900 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |