FLK-TI480-PRO 9HZ | Fluke

Thermal Imager Fluke TI480-PRO 9HZ, 640X480 9 HZ

Order No.: 27K0765
EAN: 4099891469733
MPN:
FLK-TI480-PRO 9HZ
4947332
FLK-TI480-PRO 9HZ Fluke Thermal Imagers
Image may differ
Unit Price (€ / pc.)
16,270.8700 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
16,270.87 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
16,270.8700 €

Thermal imaging camera, 4947332, Fluke

Features

  • Higher thermal sensitivity for more detailed indication of temperature differences
  • Easier visualization and diagnosis of problems thanks to sharper on-screen display, multiple rectangle markers and 9 color palettes
  • More intuitive touchscreen operation, user-tested
  • Two useful features that save you from manual field recordings: IR-PhotoNotes™ and voice notes.
Technical specifications
Filter Property Value
min. operating temperature -20 °C
max. operating temperature 1000 °C
Field of View 34° x 24°
Resolution 640 x 480 pixel
Frame recording frequency 9 Hz
Minimum Focus Distance 150 mm
Logistics
Property Value
Country of origin US
Customs tariff number 90251900
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15