RSE300 60 HZ | Fluke
RSE300 60Hz Thermal Imager, 320x240
Thermal imaging camera, 4944776, Fluke
The cameras are designed to meet the needs of researchers, scientists and engineers. With the RSE300, you can greatly expand the testing and quality assurance capabilities of your workplace. You can transfer a maximum of 60 data packets per second directly to your computer to monitor minute temperature differences. And you can analyze videos data packet by data packet in the SmartView® PC software. With additional interchangeable lenses for distant or close-up images, you can adapt the thermal imaging camera to the specific application.
| Filter | Property | Value |
|---|---|---|
| min. operating temperature | -10 °C | |
| max. operating temperature | 1200 °C | |
| Field of View | 34° x 24° | |
| Resolution | 320 x 240 pixel | |
| Frame recording frequency | 60 Hz |
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 90275000 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |