TL970 | Fluke
Measuring lead with (hook clamp) to (hook clamp), 900 mm, black/red, PVC, TL970
Order No.: 27K0393
EAN: 0095969106993
MPN:
TL970
1616793
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
151.13 € *
Standard delivery time from the manufacturer is: 2 Weeks
Test lead set, 1616793, Fluke
TL970 Set of hook and pincer clamps
Practical universal kit with 3 sets of test leads:
- TL940 set of test leads with mini hook terminals
- TL950 set of test leads with mini pliers terminals
- TL960 set of test leads with micro hook terminals
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | hook clamp | |
| Connection (2) | hook clamp | |
| Cable length | 900 mm | |
| Colour | black/red | |
| Material | PVC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |