TL950 | Fluke
Measuring lead with (mini pincer) to (4 mm plug, angled), 900 mm, black/red, PVC, TL950
Order No.: 27K0402
EAN: 0095969106962
MPN:
TL950
1616710
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
74.97 € *
Standard delivery time from the manufacturer is: 2 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | mini pincer | |
| Connection (2) | 4 mm plug, angled | |
| Cable length | 900 mm | |
| Colour | black/red | |
| Material | PVC | |
| Rated Voltage | 60 V | |
| Rated current | 3 A | |
| Touch safe | Yes | |
| Stackable | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |