TL940 | Fluke
Measuring lead with (hook clamp) to (4 mm plug, angled), 900 mm, black/red, PVC, TL940
Order No.: 27K0403
EAN: 0095969106955
MPN:
TL940
1616705
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.46 € *
Standard delivery time from the manufacturer is: 2 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | hook clamp | |
| Connection (2) | 4 mm plug, angled | |
| Cable length | 900 mm | |
| Colour | black/red | |
| Material | PVC | |
| Rated Voltage | 60 V | |
| Rated current | 3 A | |
| Touch safe | No | |
| Stackable | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |