TL81A | Fluke
Measuring lead, black/red, silicone, CAT III, TL81A
Order No.: 27K0394
EAN: 0095969079549
MPN:
TL81A
1277073
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
317.73 € *
Standard delivery time from the manufacturer is: 2 Weeks
Test lead set, 1277073, FLUKE
One meter long test lead with a safety shrouded, right angle banana connector on one end and a stainless steel test probe on the other end, rated up to 10A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | crocodile clip | |
| Colour | black/red | |
| Material | silicone | |
| Rated category | CAT III | |
| Rated Voltage | 300 V | |
| Rated current | 10 A | |
| Touch safe | Yes | |
| Stackable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |