TL80A-1 | Fluke
Measuring lead, 1 m, CAT II, TL80A-1
Order No.: 27K0396
EAN: 0095969589901
MPN:
TL80A-1
3971229
Unit Price (€ / pc.)
151.13 € *
Standard delivery time from the manufacturer is: 2 Weeks
Test Lead Kit, TL80A-1, Fluke
Brought to you by Fluke, this Test Lead Set, TL80A-1 is a basic electronic test lead set for use in making measurements in low energy electronic applications. It is compatible with all instruments that accept standard 4mm shrouded banana connectors. All models are highly reliable and excellent quality.
Features
- CAT II 300 V safety category
- 4 mm banana connectors
- Set includes probes and leads
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | crocodile clip | |
| Cable length | 1 m | |
| Rated category | CAT II | |
| Rated Voltage | 300 V | |
| Rated current | 5 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 90309000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |