TL76 | Fluke
Measuring lead with (4 mm plug, angled) to (4 mm plug, angled), black/red, silicone, CAT III, TL76
Order No.: 27K0282
EAN: 0095969207607
MPN:
TL76
2032684
Unit Price (€ / pc.)
82.1100 € *
Available: 2 pcs.
Total Price:
82.11 € *
Price list
Quantity
Price per unit*
1 pcs.
82.1100 €
5 pcs.
78.0045 €
15 pcs.
74.1132 €
*incl. VAT plus shipping costs
Subject to prior sale
Test Lead Set, 2032684, Fluke
One pair (red, black) silicone test leads with right angle shrouded 4 mm (0.16 in) banana plugs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 4 mm plug, angled | |
| Connection (2) | 4 mm plug, angled | |
| Colour | black/red | |
| Material | silicone | |
| Rated category | CAT III | |
| Rated Voltage | 1000 V | |
| Rated current | 10 A | |
| Touch safe | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |