TL221 | Fluke
Measuring lead with (crocodile clip) to (hook clamp), 1.5 m, black/red, silicone, CAT IV, TL221
Order No.: 27K0023
EAN: 0095969206433
MPN:
TL221
2003602
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
72.59 € *
Standard delivery time from the manufacturer is: 2 Weeks
Silicone test lead kit, 2003602, FLUKE
Silicone test lead extension kit with superior strain relief.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | crocodile clip | |
| Connection (2) | hook clamp | |
| Cable length | 1.5 m | |
| Colour | black/red | |
| Material | silicone | |
| Rated category | CAT IV | |
| Rated Voltage | 1000 V | |
| Rated current | 10 A | |
| Touch safe | Yes | |
| Stackable | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 90309000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |