TL175-HV | Fluke
Measuring lead with (test probe, straight) to (4 mm plug, angled), 1.5 m, black/red, silicone, CAT III, TL175-HV
Unit Price (€ / pc.)
60.69 € *
Next delivery: 1 pcs. on 2026-04-16
TwistGuard Test Leads, TL175-HV, Fluke
The TL175-HV TwistGuard Test Leads are ideal for high voltage testing in solar and industrial applications, meeting CAT III 1500 V and CAT IV 1000 V safety standards.
Features
- Specifically designed for applications requiring higher voltage testing and measurement, such as solar photovoltaic (PV) systems and industrial environments
- Meets CAT III 1500 V and CAT IV 1000 V safety standards, ensuring reliable and safe operation in demanding conditions
- Innovative extendable tip guard enhances safety by allowing adjustable tip length, minimizing risks like arc flash during measurements
- Built with double layers of flexible silicone insulation, maintaining flexibility and preventing cracking even in cold weather
- Designed for comfortable handling and reduced user fatigue during prolonged testing sessions, enhancing overall efficiency
- Tested to withstand over 30,000 bends without failure, ensuring long-lasting reliability in rigorous environments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | test probe, straight | |
| Connection (2) | 4 mm plug, angled | |
| Cable length | 1.5 m | |
| Colour | black/red | |
| Material | silicone | |
| Rated category | CAT III | |
| Rated Voltage | 1500 V | |
| Rated current | 10 A | |
| Touch safe | Yes | |
| Stackable | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90309000 |
| Country of origin | HK |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |