FLUKE TL40 | Fluke
Measuring lead with (test probe, straight) to (4 mm plug, angled), 76 mm, black/red, PVC, CAT II, FLUKE TL40
Order No.: 21K3553
EAN: 0095969096188
MPN:
FLUKE TL40
1590606
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
105.91 € *
Standard delivery time from the manufacturer is: 2 Weeks
Measuring cable set, 1590606, Fluke
Test lead set with test probes -40 °C, 60 °C, TL 40
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | test probe, straight | |
| Connection (2) | 4 mm plug, angled | |
| Cable length | 76 mm | |
| Colour | black/red | |
| Material | PVC | |
| Rated category | CAT II | |
| Rated Voltage | 600 V | |
| Rated current | 3 A | |
| Touch safe | No | |
| Stackable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |