FLUKE TL28A | Fluke
Measuring lead with (crocodile clip) to (4 mm plug, angled), 1.5 m, black/red, silicone, CAT O, FLUKE TL28A
Order No.: 21K3550
EAN: 0095969083539
MPN:
FLUKE TL28A
1273185
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
120.19 € *
Standard delivery time from the manufacturer is: 2 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | crocodile clip | |
| Connection (2) | 4 mm plug, angled | |
| Cable length | 1.5 m | |
| Colour | black/red | |
| Material | silicone | |
| Rated category | CAT O | |
| Rated Voltage | 30 V | |
| Rated current | 10 A | |
| Touch safe | No | |
| Stackable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |