FLUKE TL222 | Fluke
Measuring lead with (4 mm plug, angled) to (4 mm plug, angled), 1.5 m, black/red, silicone, CAT IV, FLUKE TL222
Order No.: 21K3544
EAN: 0095969206440
MPN:
FLUKE TL222
2003616
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
72.59 € *
Standard delivery time from the manufacturer is: 2 Weeks
TL 222, pair of test leads, 1.5 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 4 mm plug, angled | |
| Connection (2) | 4 mm plug, angled | |
| Cable length | 1.5 m | |
| Colour | black/red | |
| Material | silicone | |
| Rated category | CAT IV | |
| Rated Voltage | 1000 V | |
| Rated current | 10 A | |
| Touch safe | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |