FLUKE TL220-1 | Fluke
Measuring lead, black/red, silicone, CAT III, FLUKE TL220-1
Order No.: 21K3542
EAN: 0095969589857
MPN:
FLUKE TL220-1
3971178
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
159.46 € *
Standard delivery time from the manufacturer is: 2 Weeks
TL 220, measuring accessories kit with test lead
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | crocodile clip | |
| Colour | black/red | |
| Material | silicone | |
| Rated category | CAT III | |
| Rated Voltage | 1000 V | |
| Rated current | 10 A | |
| Touch safe | Yes | |
| Stackable | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 90309000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |