VPS510-R | Fluke
Test probe, 300 V, CAT III, red, VPS510-R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
395.08 € *
Standard delivery time from the manufacturer is: 2 Weeks
Scopemeter set, 4025781, Fluke
ScopeMeter® Compact Probe for Electronic Applications
Red, 10:1, 500 MHz, 300 V CAT III
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | test probe | |
| Rated Voltage | 300 V | |
| Rated category | CAT III | |
| Colour | red | |
| Material Insulation | PVC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90309000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |