VPS410-II-V | Fluke

Test probe, 600 V/1000 V, CAT IV/CAT III, green, VPS410-II-V

Order No.: 27K0121
EAN: 0095969655644
MPN:
VPS410-II-V
4276955
Series: VPS
VPS410-II-V Fluke Test Leads and Test Probes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
395.08 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
395.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
395.08 €

Probe set, 4276955, Fluke

ScopeMeter voltage probe set for industrial environments, green, 10:1, 500 MHz

Technical specifications
Filter Property Value
Product type test probe
Rated Voltage 600 V/1000 V
Rated category CAT IV/CAT III
Colour green
Material Insulation PVC
Logistics
Property Value
Customs tariff number 90309000
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes