TPS VOLTPROBE 600V | Fluke

Test probe, 600 V, CAT IV, black, TPS VOLTPROBE 600V

Order No.: 27K0127
EAN: 0095969325943
MPN:
TPS VOLTPROBE 600V
2540697
Series: TPS
TPS VOLTPROBE 600V Fluke Test Leads and Test Probes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
637.84 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
637.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
637.84 €

TPS Voltprobe, TPS VOLTPROBE 600V, Fluke

TPS Voltprobe, 600 V, 600 V CAT IV.

Technical specifications
Filter Property Value
Product type test probe
Rated Voltage 600 V
Rated category CAT IV
Colour black
Logistics
Property Value
Customs tariff number 90314990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes