TPS VOLTPROBE 100V | Fluke
Test probe, 600 V, CAT IV, black, TPS VOLTPROBE 100V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
637.84 € *
Standard delivery time from the manufacturer is: 2 Weeks
TPS Voltprobe, TPS VOLTPROBE 100V, Fluke
TPS Voltprobe, 100 V, 600 V CAT IV.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | test probe | |
| Rated Voltage | 600 V | |
| Rated category | CAT IV | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90314990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |