MP1-3R/1B | Fluke
Magnetic stylus tip kit, 600 V/1000 V, CAT IV/CAT III, black/red, MP1-3R/1B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
173.74 € *
Standard delivery time from the manufacturer is: 2 Weeks
Magnetic probe, 4944790, Fluke
Magnetic voltage probes for simplified voltage connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | magnetic stylus tip kit | |
| Rated Voltage | 600 V/1000 V | |
| Rated category | CAT IV/CAT III | |
| Colour | black/red |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369040 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |