FTPL-1 | Fluke
Probe kit, socket 4 mm, 1000 V, CAT III, black/red, FTPL-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
207.06 € *
Standard delivery time from the manufacturer is: 2 Weeks
Probe set, 3869443, Fluke
If the probe fuse blows, these fused test probes will still display voltage, preventing a possible false indication that no voltage is present. These modular test probes are supplied with Fluke TL224 silicone test leads. The test probes are rated for CAT III 1000 V and have removable guards for reduced probe loading.
Features
- Built-in fuses for additional measurement protection, 1000 V, 11 A with 20 kA interrupting rating
- Fluke fuse part number 803293
- Probes allow voltage to be displayed even when fuse is blown
- 2 mm threaded tips include removable 4 mm spring contacts and removable insulating caps for sensing closely spaced leads
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | probe kit | |
| Connection | socket 4 mm | |
| Rated Voltage | 1000 V | |
| Rated category | CAT III | |
| Colour | black/red | |
| Material Insulation | PVC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |