BTL21 | Fluke
TEST PROBE SET BTL21
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,270.92 € *
Standard delivery time from the manufacturer is: 2 Weeks
Probe set, 4542286, Fluke
Probe set with integrated IR temperature sensor, specifically designed for the Fluke BT521 battery tester. BTL21 features an integrated LCD display, three-color LED for pass/fail result indication, audio output for battery identification, and an integrated memory button. Both a long and short test tip extension are included, allowing you to take measurements in hard-to-reach battery environments.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | test probe |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90309000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |