FLUKE 80PK-27 | Fluke
Surface probe, -127 to 600 °C, thermocouple type K, FLUKE 80PK-27
Order No.: 21K807
EAN: 0095969242721
MPN:
FLUKE 80PK-27
2098723
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
738.99 € *
Standard delivery time from the manufacturer is: 2 Weeks
Industrial surface probe, 2098723, Fluke
The Fluke 80PK-27 SureGrip™ industrial surface temperature probe is compatible with any temperature measurement device that has a Type K thermocouple measurement range, has a thermocouple minijunction and provides reference junction compensation. The innovative SureGrip™ design makes it easy to hold the sensor securely and focus on the measurement. Ideal for surfaces in harsh environments.
Features
- Durable band sensor
- Measurement range from -127 to 600 °C
- 1 year warranty
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | surface probe | |
| Technology | thermocouple type K | |
| min. operating temperature | -127 °C | |
| max. operating temperature | 600 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90309000 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |