80PT-25 | Fluke
Piercing probe, -196 to 350 °C, thermocouple type T, 80PT-25
Order No.: 27K0521
EAN: 0095969244961
MPN:
80PT-25
2104397
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
210.63 € *
Standard delivery time from the manufacturer is: 2 Weeks
Insertion probe, 2104397, Fluke
80PT-25 Insertion Probe
Features
- For use with Type T thermometers
- Measurement range from -196 to 350 °C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | piercing probe | |
| Technology | thermocouple type T | |
| min. operating temperature | -196 °C | |
| max. operating temperature | 350 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90309000 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |