80PK-25 | Fluke
Piercing probe, -40 to 260 °C, thermocouple type K, 80PK-25
Order No.: 27K0522
EAN: 0095969242707
MPN:
80PK-25
2098706
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
245.14 € *
Standard delivery time from the manufacturer is: 2 Weeks
Insertion probe, 2098706, Fluke
80PK-25 Insertion Probe
Features
- Type K thermocouple for the food industry, liquids and gels
- Measuring range from -40 to 260 °C
- 1 year warranty
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | piercing probe | |
| Technology | thermocouple type K | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 260 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90309000 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |