80PJ-1 | Fluke
Universal probe, -40 to 260 °C, thermocouple type J, 80PJ-1
Order No.: 27K0600
EAN: 0095969078443
MPN:
80PJ-1
1288191
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
53.55 € *
Standard delivery time from the manufacturer is: 2 Weeks
Measuring probe, 1288191, Fluke
Features
- J-type thermocouple for general use
- Measuring range from -40 to 260 °C
- 1 year warranty
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | universal probe | |
| Technology | thermocouple type J | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 260 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90309000 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |