80CK-M | Fluke
Element connector, thermocouple type K, 80CK-M
Order No.: 27K0518
EAN: 0095969010177
MPN:
80CK-M
779942
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
49.9800 € *
Standard delivery time from the manufacturer is: 2 Weeks
Element plug, 779942, Fluke
Features
- Isothermal screw terminal for thermocouple leads type K
- Suitable for diameters up to 0.8 mm
- Color coding according to industry standards (K - yellow)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | element connector | |
| Technology | thermocouple type K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90309000 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |