FLUKE 424D | Fluke
Laser distance meter, 100 m, plastic, 158 g, FLUKE 424D
NCNR (non cancelable / non returnable)
Laser distance meters, type Fluke 424D.
Fast and convenient measurement through single-button operation; Functions: addition and subtraction of measurements, area and volume calculation, indirect distance calculation on the basis of 2 measurements (rule of Pythagoras). Display: LCD, memory for 20 measured values, MIN/MAX functions. Inclination sensor, compass, automatic correction of the end piece. Measuring range: 100 m. Degree of protection: IP 54. Tolerance: ±1.0 mm. Inclination measurement: 360°. Operating temperatures: –10 to +50 °C. Dimensions: 127 x 56 x 33 mm. Weight: 158 g. Supplied with batteries, bag, carrying strap, operating instructions on CD-R.
Type: Fluke 424D, laser distance meter
| Filter | Property | Value |
|---|---|---|
| Product type | laser distance meter | |
| measurement range | 100 m | |
| Material | plastic | |
| Weight | 158 g |
| Property | Value |
|---|---|
| Customs tariff number | 90151000 |
| Country of origin | HU |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |