FLUKE 411D | Fluke
Laser distance meter, 0.1-30 m, metal, 136 g, FLUKE 411D
Order No.: 21K964
EAN: 4099891468453
MPN:
FLUKE 411D
2740212
Distance measuring device, 2740212, Fluke
Compact, easy-to-use distance meter for indoor and outdoor use.
Features
- Large LCD display and quick keys for one-handed operation
- Easy-to-use point-and-shoot design
- Instant measurement with one-button operation
- Easy target acquisition with bright laser
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | laser distance meter | |
| measurement range | 0.1-30 m | |
| Material | metal | |
| Weight | 136 g |
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 90178090 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |