FLK-TRUTEST-ADV | Fluke
Software, data management for Fluke appliance tester 6500/6500-2/BEHA-AMPROBE GT-600/650/800/900, FLK-TRUTEST-ADV
NCNR (non cancelable / non returnable)
TruTest Advanced Software Package, FLK-TRUTEST-ADV, Fluke
Fluke TruTest Software is designed to eliminate the hassle associated with traditional electrical system data management and reporting. Whether you are testing appliances in an office, verifying repairs in a workshop, or performing annual inspections proper data management is critical for producing easy-tounderstand reports for clients.
Compatible with a growing list of Fluke and Beha-Amprobe test and measurement devices TruTest Software allows you to quickly and easily import measurement results directly from your test instruments, manage files transferred from instruments, or manually enter data as needed.
Features
- Easily manage measurement data
- Quickly create test certificates and reports
- Easy data collection and database transfers
- Intuitive user interface
- Fast and simple operations
| Filter | Property | Value |
|---|---|---|
| Product type | software | |
| Version | data management | |
| Suitable for | Fluke appliance tester 6500/6500-2/BEHA-AMPROBE GT-600/650/800/900 |
| Property | Value |
|---|---|
| Customs tariff number | 49019900 |
| Country of origin | RS |
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |