FLUKE BB120 | Fluke
Adapter, BNC socket to 4 mm socket, black, CAT III, FLUKE BB120
Order No.: 20K1016
EAN: 0095969052139
MPN:
FLUKE BB120
646171
Accessories for ScopeMeters series 120.
Type: BB 120, BNC adapter/4.0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | adapter | |
| Site (1) | BNC socket | |
| Site (2) | 4 mm socket | |
| Colour | black | |
| Rated category | CAT III | |
| Rated Voltage | 600 V |
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | not_relevant |