RS43 | Fluke
Cable, for digit precision multimeter, RS43
Order No.: 27K0449
EAN: 0095969025256
MPN:
RS43
946470
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
171.36 € *
Standard delivery time from the manufacturer is: 2 Weeks
Serial interface cable, RS43, Fluke
Serial interface cable for use with the Fluke 8845A and 8846A 6.5 Digit Precision Multimeters.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable | |
| Suitable for | digit precision multimeter |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |