FLUKE BP120MH | Fluke
Ni/MH battery pack, for ScopeMeter, FLUKE BP120MH
Order No.: 20K1022
EAN: 0095969327237
MPN:
FLUKE BP120MH
2544081
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
189.21 € *
Available: 1 pcs.
Accessories for ScopeMeters series 120.
The model BP120MH replaces the previous models BP120 and BP130. The capacity is 3000 mAh, 50% more than the original model BP120. Consequently, the operating time is prolonged vs. the original NiCd battery, with the same volume and weight.
Technical data
Nominal voltage: 4.8 V
Capacity: 3000 mAh
Type: BP 120MH, replacement accumulator pack for Fluke 123/125/43
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Ni/MH battery pack | |
| Suitable for | ScopeMeter |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85073080 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |