FLUKE 700PTPK | Fluke
Pneumatic test pressure kit, static pressure range up to 41 bar (600 psi), FLUKE 700PTPK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,577.94 € *
Standard delivery time from the manufacturer is: 2 Weeks
Pneumatic test pressure kit, 4124364, Fluke
Static pressure range up to 600 psi (41 bar). Includes 700PTP-1 pneumatic hand pump, pressure hoses and adapters, and hard case for protection.
Features
- Easy-to-use, rugged and reliable design, can generate pneumatic pressure from -12.7 psi/-0.87 bar to 600 psi/41 bar
- Combine with one of the Fluke 700G precision manometers for a complete test and calibration solution
- Can also be combined with Fluke 700G/TRACK software to upload over 8000 field logged pressure measurements to a PC
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pneumatic test pressure kit | |
| Version | static pressure range up to 41 bar (600 psi) |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 90269000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |