C43 | Fluke
Bag, for power quality/power meters, C43
Order No.: 27K0083
EAN: 0095969130080
MPN:
C43
1663230
Carrying bag, 1663230, Fluke
C43 Padded Carrying Case
Features
- Zippered carrying case with durable polyester exterior
- Inner pocket with closure and two pockets for storing test leads and small accessories
- Includes 25 cm detachable handle and 106 cm detachable shoulder strap
- Fits Fluke 1520 Series insulation testers and Fluke One Touch network analyzers
- Also ideal for Fluke 43B power quality and power meters and i1000s and i3000s large current clamps
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bag | |
| Suitable for | power quality/power meters |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 42029219 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |