C37XT | Fluke
Protective case, for testing devices, C37XT
Order No.: 27K3061
EAN: 0195112033197
MPN:
C37XT
5309001
Unit Price (€ / pc.)
73.78 € *
Available: 1 pcs.
Protective case, C37XT, Fluke
The C37XT Protective EVA hard tool case is designed to carry most multimeters and similarly-sized tools. The case is made of high quality 600D EVA foam and is meant to fit both tools and accessories. When opened up, the case features a hinged divider with adjustable cable straps to secure your tool in place. On the opposite side of the divider features additional pockets, straps and space for multiple accessories.
Features
- Hinged divider with adjustable straps to secure tools in place
- Extra pockets and space to include most accessories
- Carrying handle and zippers for convenience
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | protective case | |
| Suitable for | testing devices |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 42021250 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |