C115 | Fluke
Bag, for multimeter, C115
Order No.: 27K0090
EAN: 0095969400084
MPN:
C115
2826063
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
126.14 € *
Standard delivery time from the manufacturer is: 2 Weeks
Carrying bag, 2826063, Fluke
Deluxe padded carrying case with shoulder strap
Features
- Features two padded compartments to protect two meters, such as a digital multimeter and a Series 60 infrared thermometer, plus a pocket for test leads and other accessories.
- Sturdy polyester 600D case for long life.
- Compatible with Fluke 20, 70, 11X, 170 Series digital multimeters and other similar format meters.
- 1 year warranty.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bag | |
| Suitable for | multimeter |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 42021250 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |